100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG101J200NT

DigiKey Part Number
4713-GMC10CG101J200NTTR-ND - Tape & Reel (TR)
4713-GMC10CG101J200NTCT-ND - Cut Tape (CT)
4713-GMC10CG101J200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG101J200NT
Description
CAP0603 COG 100PF 5% 200V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 pF ±5% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,778
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩219.00000₩219
10₩124.90000₩1,249
50₩87.42000₩4,371
100₩75.87000₩7,587
500₩56.82200₩28,411
1,000₩50.96800₩50,968
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩42.18700₩168,748
8,000₩38.93425₩311,474
12,000₩37.30492₩447,659
20,000₩35.50115₩710,023
28,000₩34.44657₩964,504
40,000₩33.43240₩1,337,296
Manufacturers Standard Package