
GMC10CG101J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101J100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG101J100NTCT-ND - Cut Tape (CT) 4713-GMC10CG101J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101J100NT |
Description | CAP0603 COG 100PF 5% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩48.40000 | ₩484 |
| 50 | ₩32.16000 | ₩1,608 |
| 100 | ₩27.47000 | ₩2,747 |
| 500 | ₩19.51400 | ₩9,757 |
| 1,000 | ₩17.09300 | ₩17,093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩13.48350 | ₩53,934 |
| 8,000 | ₩12.14488 | ₩97,159 |
| 12,000 | ₩11.47758 | ₩137,731 |
| 20,000 | ₩10.73685 | ₩214,737 |
| 28,000 | ₩10.30511 | ₩288,543 |
| 40,000 | ₩9.88958 | ₩395,583 |