
GMC10CG101G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG101G50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG101G50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG101G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG101G50NTD |
Description | CAP0603 COG 100PF 2% 50V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩156.00000 | ₩156 |
| 10 | ₩59.30000 | ₩593 |
| 50 | ₩39.66000 | ₩1,983 |
| 100 | ₩34.03000 | ₩3,403 |
| 500 | ₩24.44600 | ₩12,223 |
| 1,000 | ₩21.51100 | ₩21,511 |
| 2,500 | ₩18.43280 | ₩46,082 |
| 5,000 | ₩16.58140 | ₩82,907 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩15.06250 | ₩150,625 |
| 20,000 | ₩13.81365 | ₩276,273 |
| 30,000 | ₩13.18923 | ₩395,677 |
| 50,000 | ₩12.49738 | ₩624,869 |
| 70,000 | ₩12.09337 | ₩846,536 |
| 100,000 | ₩11.70468 | ₩1,170,468 |