10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG100J25NT

DigiKey Part Number
4713-GMC10CG100J25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG100J25NTCT-ND - Cut Tape (CT)
4713-GMC10CG100J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG100J25NT
Description
CAP0603 COG 10PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩71.90000₩719
50₩49.22000₩2,461
100₩42.35000₩4,235
500₩30.82000₩15,410
1,000₩27.27400₩27,274
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩21.98025₩87,921
8,000₩20.02150₩160,172
12,000₩19.04117₩228,494
20,000₩17.95575₩359,115
28,000₩17.32186₩485,012
40,000₩16.71245₩668,498
Manufacturers Standard Package