0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R563K10NT

DigiKey Part Number
4713-GMC04X7R563K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R563K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R563K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R563K10NT
Description
CAP0402 X7R .056UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩71.90000₩719
50₩49.22000₩2,461
100₩42.19000₩4,219
500₩30.72800₩15,364
1,000₩27.19700₩27,197
2,500₩23.48240₩58,706
5,000₩21.24720₩106,236
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩19.41270₩194,127
20,000₩17.90455₩358,091
30,000₩17.14957₩514,487
50,000₩16.31290₩815,645
70,000₩15.82417₩1,107,692
100,000₩15.35435₩1,535,435
Manufacturers Standard Package