10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R103K10NT

DigiKey Part Number
4713-GMC04X7R103K10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R103K10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R103K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R103K10NT
Description
CAP0402 X7R .01UF10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B103K100CTWalsin Technology Corporation6,3701292-0402B103K100CT-ND₩153.00000Parametric Equivalent
885012205012Würth Elektronik48732-7507-1-ND₩153.00000Parametric Equivalent
C0402C103K8RACAUTOKEMET24,847399-6827-1-ND₩550.00000Parametric Equivalent
C0402C103K8RACTUKEMET782,517399-C0402C103K8RACTUCT-ND₩520.00000Parametric Equivalent
CC0402KRX7R6BB103YAGEO102,623311-1703-1-ND₩153.00000Parametric Equivalent
In-Stock: 8,074
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩19.90000₩199
50₩13.14000₩657
100₩10.85000₩1,085
500₩7.43000₩3,715
1,000₩6.37500₩6,375
2,500₩5.28360₩13,209
5,000₩4.62620₩23,131
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩4.08650₩40,865
20,000₩3.64465₩72,893
30,000₩3.42400₩102,720
50,000₩3.17960₩158,980
70,000₩3.03729₩212,610
100,000₩2.90029₩290,029
Manufacturers Standard Package