
GMC04X5R104K10NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104K10NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104K10NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104K10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104K10NT |
Description | CAP0402 X5R .1UF 10% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩26.00000 | ₩260 |
| 50 | ₩16.52000 | ₩826 |
| 100 | ₩14.06000 | ₩1,406 |
| 500 | ₩9.69200 | ₩4,846 |
| 1,000 | ₩8.34700 | ₩8,347 |
| 2,500 | ₩6.96520 | ₩17,413 |
| 5,000 | ₩6.13660 | ₩30,683 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩5.45630 | ₩54,563 |
| 20,000 | ₩4.89830 | ₩97,966 |
| 30,000 | ₩4.61900 | ₩138,570 |
| 50,000 | ₩4.31030 | ₩215,515 |
| 70,000 | ₩4.12994 | ₩289,096 |
| 100,000 | ₩3.95653 | ₩395,653 |