
GMC04CG680J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG680J100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG680J100NTCT-ND - Cut Tape (CT) 4713-GMC04CG680J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG680J100NT |
Description | CAP0402 COG 68PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩53.50000 | ₩535 |
| 50 | ₩36.70000 | ₩1,835 |
| 100 | ₩31.34000 | ₩3,134 |
| 500 | ₩22.44200 | ₩11,221 |
| 1,000 | ₩19.72200 | ₩19,722 |
| 2,500 | ₩16.87200 | ₩42,180 |
| 5,000 | ₩15.15660 | ₩75,783 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩13.74700 | ₩137,470 |
| 20,000 | ₩12.58890 | ₩251,778 |
| 30,000 | ₩12.01027 | ₩360,308 |
| 50,000 | ₩11.36876 | ₩568,438 |
| 70,000 | ₩10.99381 | ₩769,567 |
| 100,000 | ₩10.63357 | ₩1,063,357 |