5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG5R6C100NT

DigiKey Part Number
4713-GMC04CG5R6C100NTTR-ND - Tape & Reel (TR)
4713-GMC04CG5R6C100NTCT-ND - Cut Tape (CT)
4713-GMC04CG5R6C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG5R6C100NT
Description
CAP0402 COG 5.6PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,320
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩321.00000₩321
10₩186.50000₩1,865
50₩133.32000₩6,666
100₩116.95000₩11,695
500₩89.68000₩44,840
1,000₩81.25600₩81,256
2,500₩72.39800₩180,995
5,000₩67.06240₩335,312
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩62.67470₩626,747
20,000₩59.06365₩1,181,273
30,000₩57.25510₩1,717,653
50,000₩55.25114₩2,762,557
70,000₩54.07977₩3,785,584
100,000₩52.95289₩5,295,289
Manufacturers Standard Package