
FBU453215T-121Y-S | |
|---|---|
DigiKey Part Number | 4713-FBU453215T-121Y-STR-ND - Tape & Reel (TR) 4713-FBU453215T-121Y-SCT-ND - Cut Tape (CT) 4713-FBU453215T-121Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBU453215T-121Y-S |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩902.00000 | ₩902 |
| 10 | ₩634.50000 | ₩6,345 |
| 25 | ₩547.92000 | ₩13,698 |
| 50 | ₩488.60000 | ₩24,430 |
| 100 | ₩433.41000 | ₩43,341 |
| 250 | ₩366.91200 | ₩91,728 |
| 500 | ₩320.80400 | ₩160,402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩277.85900 | ₩277,859 |
| 2,000 | ₩244.60800 | ₩489,216 |