
FB321611T-121Y-S-1 | |
|---|---|
DigiKey Part Number | 4713-FB321611T-121Y-S-1TR-ND - Tape & Reel (TR) 4713-FB321611T-121Y-S-1CT-ND - Cut Tape (CT) 4713-FB321611T-121Y-S-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB321611T-121Y-S-1 |
Description | FERRITE BEAD 120 OHM 1206 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 600mA 150mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Cal-Chip Electronics, Inc. | DC Resistance (DCR) (Max) 150mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FB321611T-121Y-S-2 | Cal-Chip Electronics, Inc. | 3,000 | 4713-FB321611T-121Y-S-2CT-ND | ₩153.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩84.10000 | ₩841 |
| 25 | ₩72.76000 | ₩1,819 |
| 50 | ₩65.12000 | ₩3,256 |
| 100 | ₩58.55000 | ₩5,855 |
| 250 | ₩50.51200 | ₩12,628 |
| 500 | ₩44.97800 | ₩22,489 |
| 1,000 | ₩39.87100 | ₩39,871 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩32.54800 | ₩97,644 |
| 6,000 | ₩28.35417 | ₩170,125 |
| 9,000 | ₩26.03378 | ₩234,304 |
| 15,000 | ₩23.24287 | ₩348,643 |
| 21,000 | ₩22.93200 | ₩481,572 |