120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 600mA 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-121Y-S-1

DigiKey Part Number
4713-FB321611T-121Y-S-1TR-ND - Tape & Reel (TR)
4713-FB321611T-121Y-S-1CT-ND - Cut Tape (CT)
4713-FB321611T-121Y-S-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB321611T-121Y-S-1
Description
FERRITE BEAD 120 OHM 1206 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 600mA 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
600mA
Manufacturer
Cal-Chip Electronics, Inc.
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FB321611T-121Y-S-2Cal-Chip Electronics, Inc.3,0004713-FB321611T-121Y-S-2CT-ND₩153.00000Parametric Equivalent
In-Stock: 2,795
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩153.00000₩153
10₩84.10000₩841
25₩72.76000₩1,819
50₩65.12000₩3,256
100₩58.55000₩5,855
250₩50.51200₩12,628
500₩44.97800₩22,489
1,000₩39.87100₩39,871
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₩32.54800₩97,644
6,000₩28.35417₩170,125
9,000₩26.03378₩234,304
15,000₩23.24287₩348,643
21,000₩22.93200₩481,572
Manufacturers Standard Package