3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV1808N2K0332KXT

DigiKey Part Number
4713-CHV1808N2K0332KXTTR-ND - Tape & Reel (TR)
4713-CHV1808N2K0332KXTCT-ND - Cut Tape (CT)
4713-CHV1808N2K0332KXTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHV1808N2K0332KXT
Description
HVCAP1808 X7R 3300PF 10% 2KV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩948.00000₩948
10₩588.60000₩5,886
50₩446.10000₩22,305
100₩402.38000₩40,238
500₩328.50800₩164,254
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₩305.71400₩305,714
2,000₩286.94800₩573,896
3,000₩277.54867₩832,646
5,000₩267.13940₩1,335,697
7,000₩261.05357₩1,827,375
10,000₩255.19800₩2,551,980
Manufacturers Standard Package