
CHV0805N250222JCT | |
|---|---|
DigiKey Part Number | 4713-CHV0805N250222JCTTR-ND - Tape & Reel (TR) 4713-CHV0805N250222JCT-ND - Cut Tape (CT) 4713-CHV0805N250222JCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805N250222JCT |
Description | HVCAP0805 COG 2200PF 5% 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩382.00000 | ₩382 |
| 10 | ₩226.30000 | ₩2,263 |
| 50 | ₩163.58000 | ₩8,179 |
| 100 | ₩144.17000 | ₩14,417 |
| 500 | ₩111.78600 | ₩55,893 |
| 1,000 | ₩101.78800 | ₩101,788 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩89.45533 | ₩268,366 |
| 6,000 | ₩83.42667 | ₩500,560 |
| 9,000 | ₩80.40633 | ₩723,657 |
| 15,000 | ₩77.06173 | ₩1,155,926 |
| 21,000 | ₩75.10629 | ₩1,577,232 |
| 30,000 | ₩73.22543 | ₩2,196,763 |