
CHR1J220M6.3X7.7-R | |
|---|---|
DigiKey Part Number | 4713-CHR1J220M6.3X7.7-RTR-ND - Tape & Reel (TR) 4713-CHR1J220M6.3X7.7-RCT-ND - Cut Tape (CT) 4713-CHR1J220M6.3X7.7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHR1J220M6.3X7.7-R |
Description | HYBRID 22UH 63V 20% 6.3X7.7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cal-Chip Electronics, Inc. | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 22 µF | Height - Seated (Max) 0.323" (8.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,076.00000 | ₩2,076 |
| 10 | ₩1,356.50000 | ₩13,565 |
| 50 | ₩1,073.68000 | ₩53,684 |
| 100 | ₩986.27000 | ₩98,627 |
| 500 | ₩838.62200 | ₩419,311 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩792.93000 | ₩792,930 |
| 2,000 | ₩755.31700 | ₩1,510,634 |
| 3,000 | ₩736.47800 | ₩2,209,434 |
| 5,000 | ₩715.59640 | ₩3,577,982 |
| 7,000 | ₩703.38900 | ₩4,923,723 |
| 10,000 | ₩691.64220 | ₩6,916,422 |