
CAS10F1200CT | |
|---|---|
DigiKey Part Number | 4713-CAS10F1200CTTR-ND - Tape & Reel (TR) 4713-CAS10F1200CT-ND - Cut Tape (CT) 4713-CAS10F1200CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS10F1200CT |
Description | ANTISULF RES0805 1% 120 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩108.50000 | ₩1,085 |
| 25 | ₩85.00000 | ₩2,125 |
| 50 | ₩70.94000 | ₩3,547 |
| 100 | ₩60.23000 | ₩6,023 |
| 250 | ₩49.34800 | ₩12,337 |
| 500 | ₩43.14200 | ₩21,571 |
| 1,000 | ₩38.22000 | ₩38,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩30.39560 | ₩151,978 |
| 10,000 | ₩28.12070 | ₩281,207 |
| 15,000 | ₩27.01287 | ₩405,193 |
| 25,000 | ₩25.81288 | ₩645,322 |
| 35,000 | ₩25.12560 | ₩879,396 |
| 50,000 | ₩24.47640 | ₩1,223,820 |