
CAS06J6R8CT | |
|---|---|
DigiKey Part Number | 4713-CAS06J6R8CTTR-ND - Tape & Reel (TR) 4713-CAS06J6R8CT-ND - Cut Tape (CT) 4713-CAS06J6R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS06J6R8CT |
Description | ANTISULF RES0603 5% 6.80 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩111.60000 | ₩1,116 |
| 25 | ₩86.24000 | ₩2,156 |
| 50 | ₩72.16000 | ₩3,608 |
| 100 | ₩61.30000 | ₩6,130 |
| 250 | ₩50.26800 | ₩12,567 |
| 500 | ₩43.96800 | ₩21,984 |
| 1,000 | ₩38.98400 | ₩38,984 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩31.05000 | ₩155,250 |
| 10,000 | ₩28.74300 | ₩287,430 |
| 15,000 | ₩27.62033 | ₩414,305 |
| 25,000 | ₩26.40300 | ₩660,075 |
| 35,000 | ₩25.70654 | ₩899,729 |
| 50,000 | ₩25.04786 | ₩1,252,393 |