7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS06F7871CT

DigiKey Part Number
4713-CAS06F7871CTTR-ND - Tape & Reel (TR)
4713-CAS06F7871CT-ND - Cut Tape (CT)
4713-CAS06F7871CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS06F7871CT
Description
ANTISULF RES0603 1% 7.87K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩214.00000₩214
10₩105.50000₩1,055
25₩81.96000₩2,049
50₩68.50000₩3,425
100₩58.09000₩5,809
250₩47.51600₩11,879
500₩41.46200₩20,731
1,000₩36.69100₩36,691
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩29.08080₩145,404
10,000₩26.87020₩268,702
15,000₩25.79393₩386,909
25,000₩24.62896₩615,724
35,000₩23.96154₩838,654
50,000₩23.33040₩1,166,520
Manufacturers Standard Package