
MP2060-75.0-1% | |
|---|---|
DigiKey Part Number | MP2060-75.0F-ND |
Manufacturer | |
Manufacturer Product Number | MP2060-75.0-1% |
Description | RES 75 OHM 1% 60W TO220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 60W Through Hole Resistor TO-220-2 Full Pack Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient -20/ +80ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tube | Package / Case |
Part Status Active | Supplier Device Package TO-220 |
Resistance | Size / Dimension 0.410" L x 0.175" W (10.41mm x 4.45mm) |
Tolerance | Height - Seated (Max) 0.650" (16.52mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₩9,199.10000 | ₩459,955 |