
DLA20-ACA5-5-AC1-R | |
|---|---|
DigiKey Part Number | CDPM1096-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA5-5-AC1-R |
Description | AMMETER 0-199.9A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 199.9A | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩115,691.00000 | ₩115,691 |
| 10 | ₩97,182.90000 | ₩971,829 |
| 25 | ₩92,229.72000 | ₩2,305,743 |
| 50 | ₩89,148.02000 | ₩4,457,401 |
| 100 | ₩86,544.01000 | ₩8,654,401 |