
DLA20-ACA5-2-AC1-B | |
|---|---|
DigiKey Part Number | CDPM1088-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA5-2-AC1-B |
Description | AMMETER 0-75A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Blue Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammeter | |
Measuring Type | Current | |
Measuring Range | 0 ~ 75A | |
Display Type | LED - Blue Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.370" (9.40mm) | |
Output Type | - | |
Voltage - Supply | 85 ~ 264VAC | |
Panel Cutout Dimensions | Rectangular - 33.93mm x 21.29mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩121,127.00000 | ₩121,127 |
| 10 | ₩101,937.30000 | ₩1,019,373 |
| 25 | ₩96,804.24000 | ₩2,420,106 |
| 50 | ₩93,610.26000 | ₩4,680,513 |
| 100 | ₩90,911.47000 | ₩9,091,147 |