
DLA20-ACA5-10-AC1-G | |
|---|---|
DigiKey Part Number | CDPM1113-ND |
Manufacturer | |
Manufacturer Product Number | DLA20-ACA5-10-AC1-G |
Description | AMMETER 0-600A LED PANEL MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ammeter LED - Green Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Category | Number of Characters Per Row 3.5 |
Manufacturer C-TON Industries | Display Characters - Height 0.370" (9.40mm) |
Series | Voltage - Supply 85 ~ 264VAC |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm |
Part Status Active | Mounting Type Panel Mount - Bezel |
Type Ammeter | Termination Style Screw Terminal |
Measuring Type Current | Operating Temperature -10°C ~ 50°C |
Measuring Range 0 ~ 600A | Base Product Number |
Display Type LED - Green Characters |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩121,127.00000 | ₩121,127 |
| 10 | ₩101,937.30000 | ₩1,019,373 |
| 25 | ₩96,804.24000 | ₩2,420,106 |
| 50 | ₩93,610.26000 | ₩4,680,513 |
| 100 | ₩90,911.47000 | ₩9,091,147 |