



KMR241NG LFS | |
|---|---|
DigiKey Part Number | CKN10247TR-ND - Tape & Reel (TR) CKN10247CT-ND - Cut Tape (CT) CKN10247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMR241NG LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | KMR241NG LFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 400gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,035.00000 | ₩1,035 |
| 10 | ₩889.60000 | ₩8,896 |
| 25 | ₩828.40000 | ₩20,710 |
| 100 | ₩739.46000 | ₩73,946 |
| 250 | ₩684.91200 | ₩171,228 |
| 500 | ₩646.67200 | ₩323,336 |
| 1,000 | ₩611.42800 | ₩611,428 |
| 2,500 | ₩569.63040 | ₩1,424,076 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₩529.24829 | ₩3,704,738 |
| 14,000 | ₩505.84507 | ₩7,081,831 |
| 21,000 | ₩493.48652 | ₩10,363,217 |









