KSA0M311, KSA0M310, KSA0M311LFT
cms-photo-disclaimer
KSA0M311, KSA0M310, KSA0M311LFT

KSA0M310

cms-digikey-product-number
401-1435-ND
cms-manufacturer
cms-manufacturer-product-number
KSA0M310
cms-description
SWITCH TACTILE SPST-NO 0.05A 32V
cms-customer-reference
cms-detailed-description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.70mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
7.40mm x 7.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.50mm
Mechanical Life
1,000,000 Cycles
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
This product is no longer manufactured.