Pushbutton Switch DPST-NO Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST-NO Standard Through Hole
FP21SPA1B1TP00
FP21SPA1B1TP00

FP21SPC1B1TP00

DigiKey Part Number
108-FP21SPC1B1TP00-ND
Manufacturer
Manufacturer Product Number
FP21SPC1B1TP00
Description
SWITCH PUSH DPST-NO 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP21SPC1B1TP00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-20°C ~ 80°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩15,614.00000₩15,614
10₩13,479.50000₩134,795
25₩12,709.80000₩317,745
50₩12,156.60000₩607,830
100₩11,626.40000₩1,162,640
300₩10,831.29000₩3,249,387
500₩10,479.55800₩5,239,779
1,000₩10,019.61900₩10,019,619
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.