



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 16 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.150" (3.8mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles | |
Operating Temperature | -20°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,529.00000 | ₩1,529 |
| 10 | ₩1,264.90000 | ₩12,649 |
| 25 | ₩1,173.12000 | ₩29,328 |
| 50 | ₩1,108.26000 | ₩55,413 |
| 100 | ₩1,046.95000 | ₩104,695 |
| 250 | ₩971.18000 | ₩242,795 |
| 500 | ₩917.52800 | ₩458,764 |
| 1,000 | ₩866.77900 | ₩866,779 |
| 5,000 | ₩759.65320 | ₩3,798,266 |