

332110102 | |
|---|---|
DigiKey Part Number | 2266-332110102-ND |
Manufacturer | |
Manufacturer Product Number | 332110102 |
Description | SWITCH THUMB BCD 0.1A 120V/28V |
Customer Reference | |
Detailed Description | Thumbwheel Switch BCD 0.1A @ 120VAC/28VDC Panel Mount, Screw |
Category | Termination Style Card Edge/Solder Pad with Component Mounting |
Manufacturer C&K | End Caps Included |
Series | Section Width 0.350" (8.89mm) |
Packaging Bulk | Panel Cutout Dimensions Rectangular - 35.31mm x 25.91mm |
Part Status Obsolete | Features Dust Lens |
Output Code BCD | Operating Temperature -40°C ~ 65°C |
Read Out 0 ~ 9 | Depth Behind Flange 48.11mm |
Number of Sections 3 | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Actuator Type Thumbwheel | Color Black |
Contact Rating @ Voltage 0.1A @ 120VAC/28VDC | Electrical Life 100,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Mounting Type Panel Mount, Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩107,310.00000 | ₩107,310 |
| 7 | ₩103,017.57143 | ₩721,123 |
| 27 | ₩100,974.29630 | ₩2,726,306 |