


PXPTPU12FBF08XRJ050PU | |
|---|---|
DigiKey Part Number | 708-2911-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FBF08XRJ050PU |
Description | CBL ASSY CIRC 8P F TO RJ45 16.4" |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩210,439.00000 | ₩210,439 |
| 10 | ₩178,892.50000 | ₩1,788,925 |
| 25 | ₩167,703.84000 | ₩4,192,596 |
| 50 | ₩159,710.38000 | ₩7,985,519 |