


PXPTPU12FBF08XRJ030PU | |
|---|---|
DigiKey Part Number | 708-2910-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FBF08XRJ030PU |
Description | CBL ASSY CIRC 8P F TO RJ45 9.84' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 9.84' (3.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩187,003.00000 | ₩187,003 |
| 10 | ₩158,966.20000 | ₩1,589,662 |
| 25 | ₩149,023.16000 | ₩3,725,579 |
| 50 | ₩141,920.04000 | ₩7,096,002 |
| 100 | ₩137,228.91000 | ₩13,722,891 |