Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch
C6053ALGNR
C6053ALGNR

C6053ALGNR

DigiKey Part Number
708-3070-ND
Manufacturer
Manufacturer Product Number
C6053ALGNR
Description
SWITCH ROCK ON-OFF ILLUM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,216
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
1₩3,753.00000₩3,753
10₩3,235.50000₩32,355
25₩3,051.72000₩76,293
50₩2,919.22000₩145,961
100₩2,792.43000₩279,243
250₩2,632.89200₩658,223
500₩2,518.14400₩1,259,072
1,000₩2,408.18300₩2,408,183
Manufacturers Standard Package