Box Plastic, Polystyrene Gray Split Sides 6.320" L x 6.120" W (160.53mm x 155.45mm) X 4.040" (102.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polystyrene Gray Split Sides 6.320" L x 6.120" W (160.53mm x 155.45mm) X 4.040" (102.62mm)
PC-11414
PC-11414

PC-11414

DigiKey Part Number
377-1153-ND
Manufacturer
Manufacturer Product Number
PC-11414
Description
BOX PLASTIC GRAY 6.32"L X 6.12"W
Customer Reference
Detailed Description
Box Plastic, Polystyrene Gray Split Sides 6.320" L x 6.120" W (160.53mm x 155.45mm) X 4.040" (102.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Bulk
Thickness
0.125" (3.18mm)
Part Status
Obsolete
Features
Card Guides, PCB Supports
Container Type
Box
Material Flammability Rating
UL94 HB
Size / Dimension
6.320" L x 6.120" W (160.53mm x 155.45mm)
Shipping Info
Shipped from DigiKey
Height
4.040" (102.62mm)
Weight
0.906 lb (410.95 g)
Area (L x W)
38.7in² (250cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.