
NBD-10472 | |
|---|---|
DigiKey Part Number | NBD-10472-ND |
Manufacturer | |
Manufacturer Product Number | NBD-10472 |
Description | BOX ABS/PC 14.96"L X 11.02"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Cover Included 14.961" L x 11.024" W (380.01mm x 280.01mm) X 7.006" (177.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 14.961" L x 11.024" W (380.01mm x 280.01mm) | |
Height | 7.006" (177.95mm) | |
Area (L x W) | 165in² (1065cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩179,614.00000 | ₩179,614 |

