
HSMM-C150 | |
---|---|
DigiKey Part Number | 516-HSMM-C150TR-ND - Tape & Reel (TR) 516-HSMM-C150CT-ND - Cut Tape (CT) 516-HSMM-C150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMM-C150 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 88 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMM-C150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 523nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩2,043.00000 | ₩2,043 |
10 | ₩1,441.60000 | ₩14,416 |
100 | ₩1,081.13000 | ₩108,113 |
500 | ₩921.21200 | ₩460,606 |
1,000 | ₩868.95700 | ₩868,957 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₩801.90733 | ₩2,405,722 |
6,000 | ₩767.84383 | ₩4,607,063 |
9,000 | ₩750.40389 | ₩6,753,635 |
15,000 | ₩730.72567 | ₩10,960,885 |