
HEDS-9966EVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9966EVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9966EVB |
Description | AEAT-9966 EVAL BOARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AEAT-9966 HEDS Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | - | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEAT-9966 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩144,123.00000 | ₩144,123 |
