
HEDS-9920PRGEVB | |
|---|---|
DigiKey Part Number | 516-HEDS-9920PRGEVB-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9920PRGEVB |
Description | AEDR-9920 SPI PROG KIT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | AEDR-9820 - Encoder, Optical Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Encoder, Optical | |
Sensing Range | - | |
Interface | Digital | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | AEDR-9820 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | ₩675,346.87500 | ₩5,402,775 |