
HDSM-431F | |
|---|---|
DigiKey Part Number | 516-HDSM-431FTR-ND - Tape & Reel (TR) 516-HDSM-431FCT-ND - Cut Tape (CT) 516-HDSM-431FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDSM-431F |
Description | DISPLAY 7SEG 0.39" SGL YLW 10SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Anode 2.1V 20mA 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.512" H x 0.386" W x 0.148" D (13.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 591nm | |
Power Dissipation (Max) | 65mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,757.00000 | ₩4,757 |
| 10 | ₩3,471.80000 | ₩34,718 |
| 100 | ₩2,704.24000 | ₩270,424 |
| 500 | ₩2,367.04000 | ₩1,183,520 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩2,257.20200 | ₩2,257,202 |
| 2,000 | ₩2,164.25250 | ₩4,328,505 |
| 3,000 | ₩2,116.65167 | ₩6,349,955 |
| 5,000 | ₩2,062.96940 | ₩10,314,847 |
| 7,000 | ₩2,031.06914 | ₩14,217,484 |