
HDLS-1414 | |
|---|---|
DigiKey Part Number | HDLS-1414-ND |
Manufacturer | |
Manufacturer Product Number | HDLS-1414 |
Description | DISPLAY 5X7 0.15" 4CHAR SUN.VIEW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Red 7-Bit ASCII 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 3.97mcd ~ 36.49mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩81,946.00000 | ₩81,946 |
| 25 | ₩64,080.24000 | ₩1,602,006 |
| 100 | ₩59,740.64000 | ₩5,974,064 |