HCPL-315J-500E is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 10
Unit Price: ₩24.40000
Datasheet

Similar


Broadcom Limited
In Stock: 1,462
Unit Price: ₩34.32000
Datasheet

Similar


Broadcom Limited
In Stock: 615
Unit Price: ₩31.18000
Datasheet

Similar


Broadcom Limited
In Stock: 6,516
Unit Price: ₩25.47000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: ₩37.46000
Datasheet

Similar


Broadcom Limited
In Stock: 278
Unit Price: ₩37.05000
Datasheet
600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-315J-500E

DigiKey Part Number
516-3210-2-ND - Tape & Reel (TR)
516-3210-1-ND - Cut Tape (CT)
516-3210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-315J-500E
Description
OPTOISO 5KV 2CH GATE DVR 16SO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 2 Channel 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HCPL-315J-500E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Propagation Delay tpLH / tpHL (Max)
500ns, 500ns
Pulse Width Distortion (Max)
300ns
Rise / Fall Time (Typ)
100ns, 100ns
Current - Output High, Low
500mA, 500mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.6V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width), 12 Leads
Supplier Device Package
16-SO
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩10,826.00000₩10,826
10₩8,176.10000₩81,761
100₩6,622.54000₩662,254
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850₩5,773.04000₩4,907,084
1,700₩5,579.43588₩9,485,041
2,550₩5,480.40941₩13,975,044
Manufacturers Standard Package