
BCM89501BBQLEGT | |
|---|---|
DigiKey Part Number | BCM89501BBQLEGT-ND |
Manufacturer | |
Manufacturer Product Number | BCM89501BBQLEGT |
Description | IC TRANSCEIVER FULL 5/2 176ELQFP |
Customer Reference | |
Detailed Description | 5/2 Transceiver Full IEEE 802.1 176-eLQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | IEEE 802.1 | |
Number of Drivers/Receivers | 5/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-eLQFP (24x24) |


