White LED Indication - Discrete 2.85V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-CW00

DigiKey Part Number
516-3481-2-ND - Tape & Reel (TR)
516-3481-1-ND - Cut Tape (CT)
516-3481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-CW00
Description
LED WHITE CLEAR 0603 SMD R/A
Customer Reference
Detailed Description
White LED Indication - Discrete 2.85V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2.85V
Current - Test
5mA
Viewing Angle
150°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 1.00mm W
Height (Max)
0.45mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,011
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩1,297.00000₩1,297
10₩906.60000₩9,066
100₩664.40000₩66,440
500₩556.38600₩278,193
1,000₩521.00300₩521,003
2,000₩490.94150₩981,883
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩465.32000₩1,861,280
8,000₩443.72738₩3,549,819
12,000₩432.66625₩5,191,995
20,000₩420.18570₩8,403,714
28,000₩412.76904₩11,557,533
Manufacturers Standard Package