
ASMT-CA00 | |
|---|---|
DigiKey Part Number | 516-ASMT-CA00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-CA00 |
Description | LED AMBER CLEAR CHIP SMD R/A |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 1.9V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.20mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 150° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.00mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
