
BXRH-30E0300-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30E0300-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30E0300-A-83 |
Description | LED COB V3 WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.2V |
Series | Lumens/Watt @ Current - Test 141 lm/W |
Packaging Tube | Current - Max 180mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 3.80mm Dia |
Luminous Flux @ Current/Temperature 396lm (Typ) | Lens Type Flat |
Current - Test 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,088.00000 | ₩3,088 |
| 10 | ₩2,206.10000 | ₩22,061 |
| 100 | ₩1,680.76000 | ₩168,076 |
| 500 | ₩1,449.02800 | ₩724,514 |
| 1,000 | ₩1,373.45900 | ₩1,373,459 |
| 2,000 | ₩1,309.40200 | ₩2,618,804 |
| 5,000 | ₩1,239.56640 | ₩6,197,832 |
| 10,000 | ₩1,196.10870 | ₩11,961,087 |