
BXRH-27G1000-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-27G1000-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27G1000-B-83 |
Description | LED COB V6 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.6V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1395lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,984.00000 | ₩4,984 |
| 10 | ₩3,630.90000 | ₩36,309 |
| 100 | ₩2,831.18000 | ₩283,118 |
| 500 | ₩2,480.11200 | ₩1,240,056 |
| 1,000 | ₩2,365.77200 | ₩2,365,772 |
| 2,000 | ₩2,268.99900 | ₩4,537,998 |
| 5,000 | ₩2,163.57000 | ₩10,817,850 |