
BXRH-27G0600-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-27G0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27G0600-B-83 |
Description | LED COB V4 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 105 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 674lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27S0801-D-73 | Bridgelux | 245 | 976-BXRE-27S0801-D-73-ND | ₩6,604.00000 | Parametric Equivalent |
| BXRE-30S0801-D-73 | Bridgelux | 157 | 976-BXRE-30S0801-D-73-ND | ₩6,604.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,577.00000 | ₩3,577 |
| 10 | ₩2,573.00000 | ₩25,730 |
| 100 | ₩1,975.06000 | ₩197,506 |
| 500 | ₩1,711.40000 | ₩855,700 |
| 1,000 | ₩1,625.40500 | ₩1,625,405 |
| 2,000 | ₩1,552.56500 | ₩3,105,130 |
| 5,000 | ₩1,473.17920 | ₩7,365,896 |
| 10,000 | ₩1,423.79280 | ₩14,237,928 |