
BXRH-27E0600-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-27E0600-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27E0600-A-83 |
Description | LED COB V4 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.6V |
Series | Lumens/Watt @ Current - Test 128 lm/W |
Packaging Tube | Current - Max 300mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 817lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩3,470.00000 | ₩3,470 |
| 10 | ₩2,498.10000 | ₩24,981 |
| 100 | ₩1,917.57000 | ₩191,757 |
| 500 | ₩1,661.53000 | ₩830,765 |