
XSL-123-461 | |
|---|---|
DigiKey Part Number | 2267-XSL-123-461-ND |
Manufacturer | |
Manufacturer Product Number | XSL-123-461 |
Description | VIAL SIDELBL HI-P B461 .375X1.12 |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Category | Color - Background Clear, White |
Manufacturer Brady Corporation | Length 1.125" (28.58mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyester, Self-Laminating |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name LABXPERT™ Handheld Label Maker, R4300 | Base Product Number |
Applications General |