
RCH50-15-430-5 | |
|---|---|
DigiKey Part Number | 2267-RCH50-15-430-5-ND |
Manufacturer | |
Manufacturer Product Number | RCH50-15-430-5 |
Description | LABEL, 0.591 IN DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) 50 |
Manufacturer Brady Corporation | Color - Background Clear |
Series | Color - Legend Orange |
Packaging Bulk | Diameter - Label 0.591" (15.01mm) |
Part Status Active | Material - Body Polyester (PET) |
Print Type Pre-Printed | Mounting Type Adhesive |
Language English | Shape Round |
Applications Facility | Features Chemical Resistant, Oil Resistant, Water Resistant |
Application Specifics Alpha/Numeric | Base Product Number |
Arrangement Symbol and Text |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩874,458.00000 | ₩874,458 |