
PTS-1.90-350-321 | |
|---|---|
DigiKey Part Number | 2267-PTS-1.90-350-321-ND |
Manufacturer | |
Manufacturer Product Number | PTS-1.90-350-321 |
Description | SLEEVE, 1.9 IN DIA X 0.35 IN W |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Datasheet | Datasheet |
Category | Label Size 0.35" W x 0.59" L (9.0mm x 15.0mm); Cable O.D. 0.09" ~ 0.19" (2.4mm ~ 4.8mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |