
PTL-88-427 | |
|---|---|
DigiKey Part Number | 2267-PTL-88-427-ND |
Manufacturer | |
Manufacturer Product Number | PTL-88-427 |
Description | LABEL 1.5"HX1.75"W WHT 1=250PCS |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.75" W x 1.50" L (44.5mm x 38.1mm) |
Datasheet | Datasheet |
Category | Color White, Transparent |
Manufacturer Brady Corporation | Material Vinyl |
Packaging Bulk | For Use With/Related Products BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer |
Part Status Obsolete | Operating Temperature -70°C ~ 60°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.75" W x 1.50" L (44.5mm x 38.1mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-88-427 | Brady Corporation | 15 | 2267-M6-88-427-ND | ₩90.99000 | Similar |
