
PTL-65-483 | |
|---|---|
DigiKey Part Number | 2267-PTL-65-483-ND |
Manufacturer | |
Manufacturer Product Number | PTL-65-483 |
Description | LABEL, 1 IN H X 1.375 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.375" (34.93mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6010 | Base Product Number |
Applications General |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-65-483 | Brady Corporation | 0 | 2267-M6-65-483-ND | ₩79,482.00000 | Similar |
